
This FPC connector features a right angle body orientation and surface mount termination. It has 32 SKT contacts with a terminal pitch of 0.5mm. The connector is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 50VDC/50VAC. It can handle a maximum current of 0.5A per contact. The connector is available in a surface mount package with a product length of 19.9mm, product depth of 4.2mm, and product height of 1.8mm.
Amphenol SFV32R-2STE9HLF technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 19.9 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 1.8 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol SFV32R-2STE9HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.