The SFV32R-4STBE1HLF is a 32-position right angle FFC connector from Amphenol, rated for 50V and 500mA. It features a surface mount package with a pitch of 0.5mm and is available in quantities of 3000. The connector is made from glass and polyphenylene with a gold-plated bronze contact and is suitable for operating temperatures between -55°C and 105°C. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Amphenol SFV32R-4STBE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV32R-4STBE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.