
34-position, right-angle FFC/FPC connector with a 0.5mm pitch. Features tin-plated bronze contacts and a black glass/polyphenylene actuator. Rated for 50V AC and 500mA, operating between -55°C and 105°C. Surface mountable with solder termination, this UL94 V-0 flammability rated component is supplied in tape and reel packaging.
Amphenol SFV34R-2STE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV34R-2STE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.