
34-position, 1-row FFC/FPC board connector with a 0.5mm pitch. Features a right-angle, top-entry receptacle design for surface mount applications. Constructed with bronze contacts plated in tin, and glass/polyphenylene actuator material. Operates within a -55°C to 105°C temperature range, with a 50V voltage rating and 500mA current rating. RoHS compliant and UL94 V-0 flammability rated.
Amphenol SFV34R-2STE9HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV34R-2STE9HLF to view detailed technical specifications.
No datasheet is available for this part.
