The SFV34R-4STBE1HLF is a 34-position surface mount connector with a current rating of 500mA and a voltage rating of 50V. It features a gold-plated bronze contact material and a glass, polyphenylene actuator material. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It can operate between -55°C and 105°C and is available in a tape and reel packaging with 5000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |