FFC & FPC Connectors FFC/FPC CONN
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| RoHS | Compliant |