5-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector, designed for surface mount applications with a right-angle orientation. Features bottom contact location, bronze contacts with tin plating, and a current rating of 500mA at 50V AC. Constructed with a black glass and polyphenylene actuator, this ZIF/LIF connector operates within a temperature range of -55°C to 85°C and meets UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Amphenol SFV5R-1STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.9mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV5R-1STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.