The SFV5R-4STBE1HLF is a 5-position FFC/FPC connector from Amphenol. It has a voltage rating of 50V and a current rating of 500mA. The connector is made of glass and polyphenylene, with a bronze contact material and gold plating. It is rated for operation between -55°C and 105°C and is available in a tape and reel packaging with 6000 pieces per reel. The connector has a pitch of 0.02inch and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol SFV5R-4STBE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |