
The SFV8R-2STBE1HLF is a surface mount FFC/FPC connector with 8 SKT contacts. It has a terminal pitch of 0.5mm and a right angle body orientation. The connector is designed for surface mount applications and can operate over a temperature range of -55 to 105°C. It has a maximum voltage rating of 50VDC and a maximum current rating of 0.5A per contact.
Amphenol SFV8R-2STBE1HLF technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 9.5 |
| Product Depth (mm) | 4.9 |
| Product Height (mm) | 1.8 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SFV8R-2STBE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.