The SFW10R-3STAE1LF is a 10-position ZIF FFC connector from Amphenol, designed for surface mount applications. It features a current rating of 1A and a voltage rating of 100V. The connector is made from glass and polyphenylene with bronze contacts plated in gold. It has a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 105°C. The SFW10R-3STAE1LF is available in tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |