The SFW10R-4STE9LF is a 10-position surface mount FFC/FPC connector from Amphenol, featuring a glass and polyphenylene actuator material and bronze contacts with tin plating. It has a current rating of 1A and a voltage rating of 100V, with an operating temperature range of -55°C to 105°C. This connector is RoHS compliant and is packaged on a tape and reel. It is suitable for use in applications where a high level of reliability and durability is required.
Amphenol SFW10R-4STE9LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.