
Right-angle FFC/FPC connector with 11 positions and 1mm pitch. Features bottom contact location, gold-plated bronze contacts, and a 1A current rating. Operates within a -55°C to 105°C temperature range, with a 100V voltage rating. Surface mountable with solder termination, housed in brown UL94 V-0 rated glass and polyphenylene material. Packaged on tape and reel.
Sign in to ask questions about the Amphenol SFW11R-1STAE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFW11R-1STAE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 16.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW11R-1STAE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
