1mm pitch FFC/FPC connector with 11 positions and 1 row, featuring a straight, surface mount orientation and solder termination. This ZIF/LIF connector offers a 1A current rating and 100V AC voltage rating, with bronze contacts plated in tin. Constructed with a thermoplastic and glass actuator, it operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Amphenol SFW11S-2STME1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFW11S-2STME1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 3.6mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW11S-2STME1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.