
13-position, 1mm pitch, right-angle FFC/FPC connector with bottom contact location. Features gold-plated bronze contacts, a black glass/polyphenylene actuator, and a UL94 V-0 flammability rating. Rated for 1A current and 100V AC, operating between -55°C and 105°C. Surface mount termination with solder connection, packaged in tape and reel.
Sign in to ask questions about the Amphenol SFW13R-3STAE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFW13R-3STAE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW13R-3STAE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.