
15-position, 1mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector for surface mount applications. Features a right-angle orientation with bottom contact location and gold-plated bronze contacts. Rated for 1A current and 100V, with a maximum operating temperature of 105°C. Housing is brown, made of glass and polyphenylene, with UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Sign in to ask questions about the Amphenol SFW15R-1STAE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFW15R-1STAE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 20.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW15R-1STAE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.