This 16-position surface mount connector features a glass and thermoplastic actuator material, bronze contacts plated with tin, and a flammability rating of UL94 V-0. It is designed for surface mount applications with a 0.039inch pitch and is available in quantities of 900 per reel. The connector is suitable for general use and meets the requirements of various industries.
Sign in to ask questions about the Amphenol SFW16S-2STME5LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFW16S-2STME5LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SFW |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW16S-2STME5LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.