The SFW20R-1STAE1LF is a 20-position right angle FFC/FPC connector with a current rating of 1A and a voltage rating of 100V. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made with a glass, polyphenylene actuator material and has a bronze contact material with a tin, gold plating. It is RoHS compliant and available in a package quantity of 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SFW20R-1STAE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW20R-1STAE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.