This 20-position right angle female header is designed for surface mount applications and features a glass filled polyphenylene sulphide insulator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is rated for a signal current of 1A and can withstand a dielectric voltage of 500VAC. It meets the UL flammability code 94V-0 and is constructed with a tin (Sn) contact finish termination. The header is lead free and suitable for commercial reliability applications.
Amphenol SFW20R-2STE1LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BROWN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol SFW20R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.