The SFW20R-3STZE5LF is a 20-contact FFC/FPC connector with a right-angle body orientation and a terminal pitch of 1mm. It features a solder termination method and a maximum operating temperature range of -55°C to 105°C. This connector is designed for surface mount applications and has a maximum current rating of 1 ampere per contact. It is rated for 100VDC and 100VAC.
Amphenol SFW20R-3STZE5LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.