Conn FFC/FPC Connector SKT 23 POS 1mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
Amphenol SFW23R-4STAE1LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |