The SFW24R-4STAE1LF is a 24-position right angle FFC/FPC connector from Amphenol. It features a current rating of 1A and a voltage rating of 100V. The connector is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It meets the flammability rating of UL94 V-0 and is available in a tape and reel packaging with 2000 pieces per reel.
Amphenol SFW24R-4STAE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW24R-4STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.