
26-position, 1mm pitch right-angle flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features gold-plated bronze contacts for 1A current and 100V voltage rating. Surface mountable with a brown glass and polyphenylene actuator, this connector operates from -55°C to 105°C and boasts UL94 V-0 flammability. Packaged on tape and reel for efficient assembly.
Amphenol SFW26R-2STAE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 31.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW26R-2STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.