This Amphenol FFC/FPC connector features 28 contacts, a surface mount termination type, and a glass-filled polyphenylene sulphide insulator material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for commercial reliability and has a rated current of 1A. It is suitable for use in applications with a dielectric withstanding voltage of 500VAC.
Amphenol SFW28R-3STAE1LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 28 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol SFW28R-3STAE1LF to view detailed technical specifications.
No datasheet is available for this part.