28-position, 1mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector, straight, surface mount, ZIF/LIF type. Features bronze contacts with tin plating, rated for 1A current and 100V AC voltage. Operates across a -55°C to 85°C temperature range, with a UL94 V-0 flammability rating. Housing is brown thermoplastic and glass, with bottom contact location. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Amphenol SFW28S-2STME1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFW28S-2STME1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 3.6mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW28S-2STME1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.