
The SFW30R-3STE1LF is a 30-position right angle FFC/FPC connector with a 1mm pitch, rated for 100V and 1A. It features a glass and polyphenylene actuator material and bronze contacts with tin plating. The connector is designed for surface mount applications and has a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Amphenol SFW30R-3STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW30R-3STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.