The SFW4R-2STGE5LF is a right angle FFC/FPC connector with 4 contacts and a 1mm pitch. It features a surface mount design and can operate between -55°C and 105°C. The connector is rated for 100VDC or 100VAC and has a maximum current rating of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
Amphenol SFW4R-2STGE5LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |