
4-contact, 1-row, female receptacle with a 1mm pitch, designed for surface mount termination. This right-angle header features bronze contacts with tin plating, a 1A current rating, and a 100V voltage rating. Constructed with a glass and polyphenylene actuator, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Packaged in tape and reel, this lead-free component is RoHS compliant.
Amphenol SFW4R-4STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW4R-4STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
