This 4-position right angle FFC/FPC connector features a glass and polyphenylene actuator material, bronze contact material, and tin contact plating. It has a current rating of 1A and a voltage rating of 100V, with an operating temperature range of -55°C to 105°C. The connector is surface mountable and RoHS compliant, with a termination of solder.
Checking distributor stock and pricing after the page loads.
Amphenol SFW4R-4STE9LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |