
5-position, 1mm pitch FFC/FPC connector with straight, surface mount orientation. Features a ZIF/LIF design, bottom contact location, and gold/tin plated bronze contacts. Rated for 1A current and 100V AC, with a temperature range of -55°C to 85°C. Housing is brown thermoplastic with glass actuator, and the component is UL94 V-0 flammability rated. Supplied in tape and reel packaging.
Sign in to ask questions about the Amphenol SFW5S-2STME1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFW5S-2STME1 technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFW5S-2STME1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.