This 6-contact right angle FFC/FPC connector features a bronze contact material with tin plating, a brown housing color, and a 1mm pitch. It is designed for surface mount applications and is rated for operation between -55°C and 105°C. The connector is available in tape and reel packaging with 4000 pieces per pack.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.5mm |
| Housing Color | Brown |
| Length | 11.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |