The SFW6R-2STZE1LF is a surface mount FFC/FPC connector with a 6-position contact arrangement. It features a glass, polyphenylene actuator material and bronze contacts plated with tin. The connector is rated for 100V and 1A, with a flammability rating of UL94 V-0. It is suitable for operating temperatures between -55°C and 105°C and is available in a tape and reel packaging format with 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Amphenol SFW6R-2STZE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |