
Right angle, surface mount card edge connector featuring 6 contacts in a single row. This female receptacle offers a 1mm pitch and a 1A current rating, with bronze contacts plated in tin. Constructed with a brown, glass-filled polyphenylene housing, it operates within a -55°C to 105°C temperature range and boasts a 100V voltage rating. The component is lead-free, RoHS compliant, and has a flammability rating of UL94 V-0.
Amphenol SFW6R-4STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW6R-4STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
