The SFW7S-2STE1LF is a 7-position FFC/FPC connector with a current rating of 1A and a voltage rating of 100V. It is designed for surface mount applications and operates within a temperature range of -55°C to 85°C. The connector features a gold and tin-plated bronze contact material and a glass and thermoplastic actuator material. It is available in a package quantity of 1000 units, packaged in tape and reel. The SFW7S-2STE1LF is RoHS compliant and meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Amphenol SFW7S-2STE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFW7S-2STE1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW7S-2STE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.