
8-position, 1mm pitch flexible flat cable/flexible printed circuit connector with a right-angle, surface-mount orientation. Features bottom contact location, bronze contacts with tin plating, and a current rating of 1A at 100V AC. The connector has a glass and polyphenylene actuator, a brown housing, and is designed for straight wire/cable types. It is supplied in tape and reel packaging with a flammability rating of UL94 V-0.
Amphenol SFW8R-2STE1 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 13.8mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFW8R-2STE1 to view detailed technical specifications.
No datasheet is available for this part.