
Right angle, surface mount card edge connector featuring 8 contacts in a single row. This female receptacle utilizes bronze contacts with tin plating, offering a 1A current rating and 100V AC voltage rating. Constructed with a glass and polyphenylene actuator and a brown housing, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The 1mm pitch design is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Amphenol SFW8R-4STE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFW8R-4STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW8R-4STE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
