This 9-position surface mount FFC/FPC connector features a glass and thermoplastic actuator material, bronze contacts plated with tin, and a current rating of 1A. It is designed for use in applications where high reliability and durability are required, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and meets the UL94 V-0 flammability rating. It is available in a package quantity of 1000, packaged on a tape and reel with a pitch of 0.039inch.
Sign in to ask questions about the Amphenol SFW9S-2STME1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SFW9S-2STME1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW9S-2STME1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.