This 2-position wall mount connector features silver plating and a panel mount design. It operates within a temperature range of -55°C to 125°C. The connector is available in a bulk packaging configuration and is resistant to various environments. It has a termination method of solder and is part of the SG series, a derivative of the MIL-5015 standard.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |