The SG3100E-22-62S is an 8-position female connector with a copper alloy contact material and silver plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for panel and flange mounting and features a straight orientation. It is available in bulk packaging and has a termination of solder.
Amphenol SG3100E-22-62S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 41.27mm |
| Gender | Female |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3100E-22-62S to view detailed technical specifications.
No datasheet is available for this part.