
The SG3100E24-67P is a 19-position receptacle connector made from aluminium with a cadmium plating. It features brass contacts with a silver plating and is rated for operation between -55°C and 125°C. The connector is designed for panel, flanges, or wall mounting and is compliant with environment resistant ratings.
Sign in to ask questions about the Amphenol SG3100E24-67P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SG3100E24-67P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3100E24-67P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.