This 9-position free hanging circular connector features silver plating and is rated for operation between -55°C and 125°C. It is a derivative of the MIL-5015 series and is available in bulk packaging. The connector is resistant to various environments and is terminated with solder. It has a single unit package quantity and is manufactured by Amphenol.
Sign in to ask questions about the Amphenol SG3101E-28-84P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SG3101E-28-84P(SR) technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3101E-28-84P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.