
This Aluminium 3-position box mount connector features a body made of Aluminium with a Cadmium plating and Brass/Copper contacts with Silver plating. It is designed for use in environments up to 125°C and meets the MIL-DTL-5015 military standard. The connector is rated for use in environment-resistant applications and is available in bulk packaging.
Sign in to ask questions about the Amphenol SG3102E-14S-58S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SG3102E-14S-58S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E-14S-58S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.