This 19-position female box mount connector features a silver plating and is designed for use in environments with operating temperatures ranging from -55°C to 125°C. It is rated for use in environment-resistant applications and is available in bulk packaging. The connector is a derivative of the MIL-5015 series and is suitable for panel, flange, or box mounting.
Amphenol SG3102E-22-57P technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E-22-57P to view detailed technical specifications.
No datasheet is available for this part.