The SG3102E-22-68P is a 14-position female circular connector with 14 contacts, suitable for panel, flange, or box mounting. It features a silver plating and operates within a temperature range of -55°C to 125°C. This connector is designed for use in environments that require resistance to various conditions, and is a derivative of the MIL-5015 series.
Amphenol SG3102E-22-68P technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E-22-68P to view detailed technical specifications.
No datasheet is available for this part.