
The SG3102E-24-58P connector features a 13-position, aluminium body with 13 contacts, suitable for panel mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from brass, copper alloy, and copper with silver plating, and has a cadmium plating on the body. It is available in bulk packaging and is compliant with environment resistant ratings.
Sign in to ask questions about the Amphenol SG3102E-24-58P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SG3102E-24-58P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E-24-58P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
