Receptacle cylindrical circular connector with 19 positions and 19 contacts. Features a straight orientation and solder cup termination. Constructed with an aluminum body and shell, plated with cadmium and chromate. Contacts are copper alloy and brass with silver plating, offering silver mating finish. Rated for environmental resistance, operating between -55°C and 125°C, with a panel, flanges, or box mount.
Amphenol SG3102E-24-67P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | SG, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E-24-67P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.