This 22-position female panel mount connector features a silver plating contact and is designed for use in environments up to 125°C. The connector is rated for panel and flange mounting and is available in bulk packaging. It is part of the SG series, a derivative of the MIL-5015 standard, and is resistant to various environments.
Amphenol SG3102E-28-70S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3102E-28-70S to view detailed technical specifications.
No datasheet is available for this part.