
The SG3102E-36-52S is a 52-position female box mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features 52 contacts and is a derivative of the MIL-5015 series. The connector is made of copper alloy with silver plating and has a straight orientation. It is rated for environment-resistant applications and is available in bulk packaging.
Sign in to ask questions about the Amphenol SG3102E-36-52S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SG3102E-36-52S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Female |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E-36-52S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.