The SG3102E24-79P is a 5-position receptacle connector with an aluminium body and cadmium plating. It has a copper and brass contact material with silver and gold plating. The connector is rated for operation between -55°C and 125°C and is available in a bulk packaging. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. The connector is designed for panel, flange, or box mounting and has a straight orientation.
Amphenol SG3102E24-79P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass |
| Contact Plating | Silver, Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E24-79P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.