The SG3102E24-79S is a 5-position receptacle connector with a body made of aluminium and contacts made of brass. It features a silver plating and is rated for operation between -55°C and 125°C. The connector is designed for panel, flanges, or box mounting and is available in bulk packaging. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Amphenol SG3102E24-79S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E24-79S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.