The SG3102E32-73S is a 46-position receptacle connector with an aluminium body and cadmium plating. It features brass and copper contacts with silver plating and a straight orientation. The connector is rated for operation between -55°C and 125°C and is available in a bulk packaging configuration. It is a derivative of the MIL-5015 series and is not radiation hardened. The connector is suitable for use in environments that are resistant to various conditions.
Sign in to ask questions about the Amphenol SG3102E32-73S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SG3102E32-73S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3102E32-73S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.